357-026-425-108

Heilind Number:EDA357-026-425-108
Manufacturer:EDAC
Manufacturer Number:357-026-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-425-108

Detailed Description

Introducing the 357-026-425-108 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for optimal power transmission, this connector boasts a 5 A amperage rating, making it perfect for demanding applications. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures long-lasting durability and superior conductivity. With a single row design, 26 positions, and a pitch of .156 inches, it offers seamless integration into your PCB layout. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in the 357-026-425-108 for secure and efficient board-to-board connections in any environment.