357-026-425-112

Heilind Number:EDA357-026-425-112
Manufacturer:EDAC
Manufacturer Number:357-026-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-425-112

Detailed Description

Introducing our 357-026-425-112 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimum performance, this connector features a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 26 positions, it offers ample connectivity options without sacrificing space or efficiency. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing excellent conductivity and longevity. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation provides versatility in setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments and industries. Upgrade your connectivity with our 357-026-425-112 Card Edge Connector, the perfect blend of performance and reliability.