357-026-425-158

Heilind Number:EDA357-026-425-158
Manufacturer:EDAC
Manufacturer Number:357-026-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-425-158

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all operations. Engineered for efficiency, it features 26 positions and a single row with a pitch of .156 inches, making it ideal for a wide range of PCB applications. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. The straight mount orientation and .2-inch row spacing offer easy installation, while the broad operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in this connector for unparalleled performance in your electronic assemblies.