357-026-425-178

Heilind Number:EDA357-026-425-178
Manufacturer:EDAC
Manufacturer Number:357-026-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-425-178

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for precision and reliability, this connector features 26 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, ensuring secure and efficient mating. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing exceptional durability and safety. Each contact is made from Copper Alloy, guaranteeing optimal conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.