357-026-427-102

Heilind Number:EDA357-026-427-102
Manufacturer:EDAC
Manufacturer Number:357-026-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-427-102

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 rated thermoplastic polyester, ensuring durability and safety. With a single row layout and 26 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections every time. Upgrade your PCB connectivity with our high-quality Card Edge Connector.