357-026-427-103

Heilind Number:EDA357-026-427-103
Manufacturer:EDAC
Manufacturer Number:357-026-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-427-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic systems. Engineered for excellence, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both strength and visual appeal. The Copper Alloy contacts, rated for 5A, provide optimal conductivity and longevity. With 26 positions arranged in a single row at a pitch of .156 inches, it offers precise and efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless data transmission and power delivery in your electronic designs.