357-026-427-104

Heilind Number:EDA357-026-427-104
Manufacturer:EDAC
Manufacturer Number:357-026-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-427-104

Detailed Description

Introducing our 357-026-427-104 Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed in a striking black hue, this connector not only enhances the aesthetics of your PCB setup but also delivers exceptional performance. With a low amperage rating of 5A, it ensures safe and reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior durability and resilience. Featuring a single row design with 26 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. The copper alloy contact material ensures high conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in the 357-026-427-104 for efficient and secure board-level connections.