357-026-427-108

Heilind Number:EDA357-026-427-108
Manufacturer:EDAC
Manufacturer Number:357-026-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-427-108

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration and high-performance connectivity in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability and safety in operation. The sleek black color adds a touch of sophistication to any electronic setup. With a single row configuration and 26 positions, it offers ample room for efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation and a perfect fit every time. Upgrade your connectivity solution with this innovative Card Edge Connector, a must-have in the world of PCB connectors.