357-026-427-112

Heilind Number:EDA357-026-427-112
Manufacturer:EDAC
Manufacturer Number:357-026-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-427-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in even the most demanding environments. With a sleek black finish, it not only looks sleek but also offers excellent conductivity thanks to its Copper Alloy contact material. Featuring 26 positions in a single row configuration, the connector boasts a pitch of .156 inches and row spacing of .2 inches, allowing for easy and efficient installation. Its straight mount orientation facilitates smooth PCB assembly. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for use in a wide range of applications. Trust in its 5A amperage to deliver consistent power transmission. Upgrade your electronic connections with this essential component, part of our comprehensive range of high-quality PCB connectors.