357-026-427-158

Heilind Number:EDA357-026-427-158
Manufacturer:EDAC
Manufacturer Number:357-026-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-427-158

Detailed Description

Experience seamless and efficient connectivity with our high-performance Card Edge Connector ( 357-026-427-158). Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 26 positions, it provides ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Whether you're working on a personal project or an industrial application, this connector, categorized under Board To Board PCB Connectors, is a must-have for seamless and reliable connectivity solutions.