357-026-427-178

Heilind Number:EDA357-026-427-178
Manufacturer:EDAC
Manufacturer Number:357-026-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-427-178

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless and reliable board-to-board PCB connections. Engineered for high performance, this connector features a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability and safety. With a single row configuration and 26 positions, it offers ample connectivity for your electronic devices. The contact material is made from Copper Alloy, guaranteeing optimal conductivity. Designed for easy installation, the connector has a pitch of .156 inches and a row spacing of .2 inches, allowing for precise alignment. Its straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance to power your next project seamlessly.