357-026-431-101

Heilind Number:EDA357-026-431-101
Manufacturer:EDAC
Manufacturer Number:357-026-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-431-101

Detailed Description

Introducing our 357-026-431-101 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek and robust connector features a single row layout with 26 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both electrical performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for use in various industries. Trust in the quality and performance of our black Card Edge Connector for your next project.