357-026-431-102

Heilind Number:EDA357-026-431-102
Manufacturer:EDAC
Manufacturer Number:357-026-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-431-102

Detailed Description

Introducing our 357-026-431-102 Card Edge Connector, designed to seamlessly integrate into your PCB assembly with uncompromising reliability. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures robust performance in any environment, withstanding temperatures ranging from -40 to 105°C. With a single row design and 26 positions, it offers ample connectivity for your project. The contact material, a durable Copper Alloy, guarantees secure and efficient transmission of data. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and seamless board-to-board connections. The straight mount orientation simplifies installation, while the 5A amperage rating ensures optimal power delivery. Trust in this connector for your critical applications, where quality and performance are non-negotiable. Explore more of our innovative connectivity solutions in the PCB Connectors category.