357-026-431-103

Heilind Number:EDA357-026-431-103
Manufacturer:EDAC
Manufacturer Number:357-026-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-431-103

Detailed Description

Upgrade your PCB connections with our 357-026-431-103 Card Edge Connector. Designed for optimal performance, this connector features 26 positions in a single row, allowing for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and easy. The copper alloy contacts provide excellent conductivity, while the black housing adds a sleek and professional touch to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our high-quality product to meet your connectivity needs efficiently and effectively.