357-026-431-104

Heilind Number:EDA357-026-431-104
Manufacturer:EDAC
Manufacturer Number:357-026-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-431-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek Black finish and is engineered to deliver reliable power transmission, with an amperage rating of 5 A. The housing material, constructed from UL 94V-0 Thermoplastic Polyester, ensures optimal safety and performance. Featuring a single row design with a pitch of .156 inches and 26 positions, it offers versatile connectivity options. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and efficiency for your PCB connectivity needs.