357-026-431-107

Heilind Number:EDA357-026-431-107
Manufacturer:EDAC
Manufacturer Number:357-026-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-431-107

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 26 positions, it guarantees efficient and reliable connections in any application. The copper alloy contact material and a pitch of .156 inches deliver superior conductivity, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and harsh environments. Trust in our Card Edge Connector for high-speed, high-amperage performance that meets the demands of your project with precision and reliability.