357-026-431-112

Heilind Number:EDA357-026-431-112
Manufacturer:EDAC
Manufacturer Number:357-026-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-431-112

Detailed Description

Introducing our 357-026-431-112 Card Edge Connector, a high-performance solution for seamlessly connecting PCBs. Engineered with precision and reliability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row design and 26 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mount orientation, this connector is easy to install and compatible with a wide range of PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the most demanding performance requirements. Trust in the 357-026-431-112 for seamless board-to-board connections in your next project.