357-026-431-168

Heilind Number:EDA357-026-431-168
Manufacturer:EDAC
Manufacturer Number:357-026-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-431-168

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features 26 positions and a single row layout, perfect for compact and efficient PCB assemblies. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connections. Crafted from Copper Alloy, the contacts guarantee excellent conductivity, ideal for high-speed data transmission. Whether you're a professional in the electronics industry or a DIY enthusiast, this black Card Edge Connector with a straight mount orientation is a must-have for your projects. Upgrade your connectivity solutions today with this essential component.