357-026-440-201

Heilind Number:EDA357-026-440-201
Manufacturer:EDAC
Manufacturer Number:357-026-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-440-201

Detailed Description

Upgrade your PCB connectivity with our 357-026-440-201 Card Edge Connector. Designed for high-performance applications, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 26 positions, it provides ample space for seamless board-to-board connections. The Copper Alloy contacts, with a pitch of .156 inches, guarantee reliable signal transmission even in demanding environments. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial settings. Trust in this connector to deliver exceptional performance and longevity for all your connectivity needs.