357-026-440-202

Heilind Number:EDA357-026-440-202
Manufacturer:EDAC
Manufacturer Number:357-026-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-440-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of 26 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees excellent conductivity, while a 5A amperage rating ensures efficient power transmission. Perfect for board-to-board applications, this connector has a pitch of .156 inches and row spacing of .2 inches, allowing for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.