357-026-440-203

Heilind Number:EDA357-026-440-203
Manufacturer:EDAC
Manufacturer Number:357-026-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-440-203

Detailed Description

Introducing our 357-026-440-203 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for efficiency and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and 26 positions, it offers ample connectivity for your needs. The copper alloy contact material with a pitch of .156 inches guarantees optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Trust in our high-quality product to streamline your electronic connections with precision and ease.