357-026-440-204

Heilind Number:EDA357-026-440-204
Manufacturer:EDAC
Manufacturer Number:357-026-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-440-204

Detailed Description

Enhance your PCB connectivity with our sophisticated Card Edge Connector, SKU 357-026-440-204. Designed for optimum performance, this sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of precision-crafted Copper Alloy contacts, each offering a current rating of 5 A, you can seamlessly link up to 26 positions on your board with ease. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronics. Explore our extensive range of PCB connectors and elevate your connectivity solutions today.