357-026-440-207

Heilind Number:EDA357-026-440-207
Manufacturer:EDAC
Manufacturer Number:357-026-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-440-207

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, each rated for 5A, it guarantees reliable power delivery. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 26 positions offer ample connectivity options. Engineered for versatility, this connector features a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of environments. Trust in this connector for efficient and secure board-to-board connections in your PCB designs.