357-026-440-208

Heilind Number:EDA357-026-440-208
Manufacturer:EDAC
Manufacturer Number:357-026-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-440-208

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board connections. Designed with precision and durability in mind, this essential component boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in the most demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, this connector offers a total of 26 positions with a pitch of .156 inches and a row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of this connector for your PCB assembly needs. Welcome to a new era of seamless connectivity.