357-026-440-212

Heilind Number:EDA357-026-440-212
Manufacturer:EDAC
Manufacturer Number:357-026-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-440-212

Detailed Description

Introducing our 357-026-440-212 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in the most demanding environments. With a robust 5A amperage rating and copper alloy contacts, it ensures efficient power transmission. Its two-row design with 26 positions and a .156-inch pitch allows for versatile connection options. The straight mount orientation and .2-inch row spacing offer easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity game with the 357-026-440-212 Card Edge Connector.