357-026-440-278

Heilind Number:EDA357-026-440-278
Manufacturer:EDAC
Manufacturer Number:357-026-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-440-278

Detailed Description

Introducing our 357-026-440-278 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and durability, this connector is essential for electronic devices in various industries. With a pitch of .156 inches and 26 positions spread across two rows, it offers ample connectivity options. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Its straight mount orientation makes installation easy and efficient. Trust in our black Card Edge Connector to deliver superior performance and longevity in your electronic applications.