357-026-441-101

Heilind Number:EDA357-026-441-101
Manufacturer:EDAC
Manufacturer Number:357-026-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-441-101

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously engineered for seamless integration in your PCB designs. Designed for optimal performance, this connector features a single row layout with 26 positions, accommodating a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable connectivity even in demanding environments. The sleek black finish adds a touch of sophistication to your assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for both standard and harsh operating conditions. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this essential component, available now in our extensive lineup of PCB connectors.