357-026-441-102

Heilind Number:EDA357-026-441-102
Manufacturer:EDAC
Manufacturer Number:357-026-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-441-102

Detailed Description

Introducing our cutting-edge Card Edge Connector ( 357-026-441-102), designed for seamless integration in your PCB assembly. This sleek black connector boasts a single row layout with 26 positions, perfect for high-density applications. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing allow for easy and secure mating with compatible boards. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission and stability. Whether you're a DIY enthusiast or a seasoned professional, this Card Edge Connector is a must-have component for your next project. Explore our full range of PCB connectors under the Products category for more innovative solutions.