357-026-441-107

Heilind Number:EDA357-026-441-107
Manufacturer:EDAC
Manufacturer Number:357-026-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-441-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. Crafted with precision and durability in mind, this essential component features 26 positions in a single row layout, ensuring efficient signal transmission in your electronic devices. The connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional flame retardant properties for enhanced safety. With a contact material of Copper Alloy, it offers superior conductivity and longevity. Its .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industrial applications. Trust in our Card Edge Connector for optimal performance and peace of mind in your PCB assemblies.