357-026-441-108

Heilind Number:EDA357-026-441-108
Manufacturer:EDAC
Manufacturer Number:357-026-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-441-108

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable connectivity in your electronic devices. This sleek and durable connector, featuring a sleek black finish, is a true standout in both form and function. With a high amperage rating of 5A, it ensures efficient power transmission without compromising on safety. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior durability and flame resistance. The single-row design with 26 positions offers versatile connectivity options, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections on your PCB. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the perfect choice for high-performance applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in our connector to deliver exceptional performance and reliability, every time.