357-026-441-168

Heilind Number:EDA357-026-441-168
Manufacturer:EDAC
Manufacturer Number:357-026-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-441-168

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections. Engineered for optimal performance, this connector features 26 positions in a single row, allowing for efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper alloy contacts provide excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation easy and space-efficient. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.