357-026-441-178

Heilind Number:EDA357-026-441-178
Manufacturer:EDAC
Manufacturer Number:357-026-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-441-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector offers reliable performance in any environment. With a sleek black finish and a single row design, it is compact yet powerful, perfect for space-constrained applications. The 26 copper alloy contact positions ensure secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand the rigors of industrial use. Trust in its quality and precision for all your board-to-board PCB connections. Elevate your electronic designs with our Card Edge Connector.