357-026-442-201

Heilind Number:EDA357-026-442-201
Manufacturer:EDAC
Manufacturer Number:357-026-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-442-201

Detailed Description

Upgrade your PCB connections with our 357-026-442-201 Card Edge Connector. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With 26 positions spread across 2 rows, it offers ample connectivity for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Say goodbye to connectivity issues and trust in the quality and performance of our Card Edge Connector.