357-026-442-202

Heilind Number:EDA357-026-442-202
Manufacturer:EDAC
Manufacturer Number:357-026-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-442-202

Detailed Description

Introducing our high-performance Card Edge Connector, ideal for seamless board-to-board PCB connections in a wide range of applications. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With two rows of contacts crafted from Copper Alloy, each capable of handling up to 5A of current, you can trust in the robust connectivity it provides. The precision-engineered pitch of .156 inches and row spacing of .2 inches allow for secure and efficient mating. Offering 26 positions in total, this connector facilitates complex circuitry with ease. Its straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance even in harsh environments. Trust in the superior quality and functionality of our Card Edge Connector to meet your connectivity needs with excellence.