357-026-442-203

Heilind Number:EDA357-026-442-203
Manufacturer:EDAC
Manufacturer Number:357-026-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-442-203

Detailed Description

Introducing our premium Card Edge Connector, meticulously designed for seamless and reliable PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimum safety and performance. With a high amperage rating of 5 A, it guarantees efficient power transmission. The copper alloy contact material guarantees long-lasting conductivity, while the dual-row configuration with 26 positions offers versatile connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for easy installation. Elevate your PCB assembly with this essential component, exemplifying quality and innovation.