357-026-442-204

Heilind Number:EDA357-026-442-204
Manufacturer:EDAC
Manufacturer Number:357-026-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-442-204

Detailed Description

Introducing our black Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With two rows of copper alloy contacts, each rated for 5A, it offers a total of 26 positions with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees versatility in usage. Trust in the quality and precision of this connector for your connectivity needs.