357-026-442-208

Heilind Number:EDA357-026-442-208
Manufacturer:EDAC
Manufacturer Number:357-026-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-442-208

Detailed Description

Introducing our 357-026-442-208 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and aesthetics. With two rows of 26 positions each, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, with a low pitch of .156 inches and row spacing of .2 inches optimizing signal integrity. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in the quality and precision of our Card Edge Connector to elevate the performance of your electronic systems.