357-026-442-212

Heilind Number:EDA357-026-442-212
Manufacturer:EDAC
Manufacturer Number:357-026-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-442-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. This essential component, with a sleek black finish, boasts unparalleled durability and reliability, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees optimal conductivity and signal integrity. With two rows and 26 positions, it offers ample connectivity options, while its pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Suitable for harsh environments, it can withstand operating temperatures ranging from -40 to 105°C. Trust in the 357-026-442-212 for efficient and secure PCB connectivity in your electronic projects.