357-026-442-268

Heilind Number:EDA357-026-442-268
Manufacturer:EDAC
Manufacturer Number:357-026-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-442-268

Detailed Description

Upgrade your PCB connections with our 357-026-442-268 Card Edge Connector. Designed for reliable performance, this black connector features a dual-row configuration with 26 positions, perfect for high-density board-to-board applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your system with this high-quality Card Edge Connector and experience seamless performance.