357-026-445-102

Heilind Number:EDA357-026-445-102
Manufacturer:EDAC
Manufacturer Number:357-026-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-445-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a single row configuration with 26 positions, ensuring seamless connectivity for your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and reliability. Each contact is made from Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for both industrial and commercial applications. Trust in the quality and performance of this black Card Edge Connector to elevate your electronic projects.