357-026-445-103

Heilind Number:EDA357-026-445-103
Manufacturer:EDAC
Manufacturer Number:357-026-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-445-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. With its sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with stringent safety standards. Featuring a single row configuration with 26 positions and a pitch of .156 inches, it offers precise and reliable contact for optimal signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity and corrosion resistance. Engineered for ease of installation, it boasts a straight mount orientation and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in harsh environments. Trust in the quality and performance of this essential component for your electronic assembly needs.