357-026-445-104

Heilind Number:EDA357-026-445-104
Manufacturer:EDAC
Manufacturer Number:357-026-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-445-104

Detailed Description

Upgrade your electronic connections with our 357-026-445-104 Card Edge Connector. Designed for precision and durability, this sleek black connector boasts a single row layout with 26 copper alloy contacts, offering seamless communication between your PCBs. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your projects. Elevate your circuitry game and shop now.