357-026-445-107

Heilind Number:EDA357-026-445-107
Manufacturer:EDAC
Manufacturer Number:357-026-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-445-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of modern PCB connectivity with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees optimal performance even in harsh operating environments, with an impressive amperage rating of 5 A. Its single row configuration, featuring 26 positions spaced at a pitch of .156 inches and row spacing of .2 inches, ensures seamless and efficient board-to-board connections. The contact material, made of robust Copper Alloy, guarantees long-lasting conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in our Card Edge Connector for exceptional quality and performance in your PCB designs.