357-026-445-108

Heilind Number:EDA357-026-445-108
Manufacturer:EDAC
Manufacturer Number:357-026-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-445-108

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design, making it both visually appealing and functional. Engineered for optimum performance, it features a contact material of Copper Alloy, ensuring reliable conductivity. With a current rating of 5A and housing material composed of UL 94V-0 Thermoplastic Polyester, this connector guarantees safe and efficient operation. Its 1-row configuration with 26 positions and a pitch of .156 inches offers ample connectivity options for your PCB setup. Designed for easy installation, it comes in a straight mount orientation, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its superior quality and performance to meet your connectivity needs with ease. Elevate your PCB design with our cutting-edge Card Edge Connector.