357-026-445-112

Heilind Number:EDA357-026-445-112
Manufacturer:EDAC
Manufacturer Number:357-026-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-445-112

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-026-445-112), designed for seamless board-to-board PCB connectivity. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and 26 copper alloy contacts, it guarantees reliable power and signal transmission at an amperage of 5 A. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Upgrade your PCB connectivity with our cutting-edge Card Edge Connector.