357-026-445-158

Heilind Number:EDA357-026-445-158
Manufacturer:EDAC
Manufacturer Number:357-026-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-445-158

Detailed Description

Enhance your electronic connectivity with our Card Edge Connector, boasting a sleek black design that not only elevates aesthetics but also ensures optimal performance. Engineered for efficiency, this connector features a single row layout with 26 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The copper alloy contact material, paired with a pitch of .156 inches and row spacing of .2 inches, facilitates smooth and secure data transmission. Designed for convenience, the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial environments. Elevate your electronic setups with this essential component.