357-026-445-168

Heilind Number:EDA357-026-445-168
Manufacturer:EDAC
Manufacturer Number:357-026-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-445-168

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for high-performance applications. Engineered with precision, this connector ensures reliable power delivery with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it offers superior protection against heat and flames. With a single row layout and 26 positions, it provides ample space for efficient PCB connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working in extreme temperatures ranging from -40 to 105°C or require a straight mount orientation, this connector is the perfect solution. Trust in its quality and performance for seamless board-to-board connections in any electronic system. Elevate your connectivity experience with this essential component.