357-026-447-101

Heilind Number:EDA357-026-447-101
Manufacturer:EDAC
Manufacturer Number:357-026-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-447-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic systems. Crafted with precision and durability in mind, this essential component boasts a sleek black color and is engineered to deliver a reliable amperage of 5A. The housing material, UL 94V-0 Thermoplastic Polyester, ensures compliance with stringent safety standards, making it ideal for a wide range of applications. With a single row configuration and 26 positions, this connector offers exceptional versatility in circuit design. Its copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Trust in our Card Edge Connector for efficient and secure PCB connectivity in your projects.