357-026-447-102

Heilind Number:EDA357-026-447-102
Manufacturer:EDAC
Manufacturer Number:357-026-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-447-102

Detailed Description

Enhance your PCB connectivity with our 357-026-447-102 Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 26 positions, allowing for seamless board-to-board connections. With a 5A amperage rating, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the copper alloy contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers ease of installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this high-quality component for efficient and secure PCB interconnectivity.