357-026-447-104

Heilind Number:EDA357-026-447-104
Manufacturer:EDAC
Manufacturer Number:357-026-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-447-104

Detailed Description

Introducing our Card Edge Connector, a reliable and essential component for seamlessly connecting circuit boards. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in demanding environments. With a single row configuration and 26 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries. Trust in its straight mount orientation for a secure and stable connection every time.Upgrade your PCB setup with this essential component, a must-have in the world of electronics.